ROHM RK7002BMT116

N-Channel 60 V 0.2 W Surface Mount 2.5 V Drive Silicon Power Mosfet - SOT-23
$ 0.057
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RK7002BMT116.

IHS

Datasheet14 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-56.86%

CAD Models

Download ROHM RK7002BMT116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.057
$ 0.075
Stock
5,673,931
1,510,606
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
250 mA
250 mA
Threshold Voltage
-
-
Rds On Max
2.4 Ω
2.4 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
200 mW
Input Capacitance
15 pF
15 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-15
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.DMN65D8LQ-7
Trans MOSFET N-CH 60V 0.31A Automotive 3-Pin SOT-23 T/R
Diodes Inc.DMN65D8LQ-13
Trans MOSFET N-CH 60V 0.31A Automotive AEC-Q101 3-Pin SOT-23 T/R
NXP SemiconductorsON5520,215
MOSFET RF SOT23 TO-236AB / RF Mosfet SOT-23 (TO-236AB)
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 500mA Ta 500mA 225mW 10ns
NexperiaNX138BKR
MOSFET N-CH 60V 265MA TO236AB / N-Channel 60 V 265mA (Ta) 310mW (Ta) Surface Mount TO-236AB
Diodes Inc.BSS138Q-7-F
Single N-Channel 50 V 3.5 Ohm 300 mW Silicon Surface Mount Mosfet - SOT-23

Descriptions

Descriptions of ROHM RK7002BMT116 provided by its distributors.

N-Channel 60 V 0.2 W Surface Mount 2.5 V Drive Silicon Power Mosfet - SOT-23
60V 250mA 200mW 2.4Ω@10V,250mA N Channel SOT-23(TO-236) MOSFETs ROHS
Trans MOSFET N-CH 60V ±0.25A 3-Pin SOT-23 T/R
Avnet Japan
ROHM NChannel EnhancedMOSTube RK7002BMseries, Vds=60 V, 250 mA, SOT-23encapsulation, surface mount, 3Pin
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:250mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2.3V; Power Dissipation:350mW; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK7002BMT116.