ROHM RF01VM2STE-17

Rectifier Diode, 1 Phase, 1 Element, 0.1A, 250V V(RRM), Silicon
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RF01VM2STE-17.

IHS

Datasheet5 pages12 years ago

Rohm SCT

Inventory History

3 month trend:
-0.95%

CAD Models

Download ROHM RF01VM2STE-17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.1N4448HWT-7
Rectifier Diode Small Signal Switching 80V 0.25A 4ns 2-Pin SOD-523 T/R
Diodes Inc.BAV170-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
Diodes Inc.BAV170Q-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon
DIODE SCHOTTKY 70V 100MA SOD523 / Diode Small Signal Schottky 70V 0.1A 2-Pin SOD-523 T/R
STMicroelectronicsBAR43FILM
Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA

Descriptions

Descriptions of ROHM RF01VM2STE-17 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.1A, 250V V(RRM), Silicon
Rectifier Diode Switching 250V 0.1A 50ns 2-Pin UMD T/R
ROHM Rectifier Diode 300mA 250V SMD SOD-323 UMD 2-Pin
RECTIFIER, SINGLE, 0.1A, 250V, SOD-323FL; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 100mA; Diode Configuration: Single; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 50ns; Forward Surge

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF01VM2STE17