What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM RD3P130SPTL1

MOSFET Transistor P-Channel -100V 13A 3-Pin TO-252 Emboss T/R
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RD3P130SPTL1.

IHS

Datasheet15 pages8 years ago

Inventory History

3 month trend:
+9.39%

CAD Models

Download ROHM RD3P130SPTL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.885
$ 0.934
Stock
212,278
552,597
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
13 A
13 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RD3P130SPTL1 provided by its distributors.

MOSFET Transistor P-Channel -100V 13A 3-Pin TO-252 Emboss T/R
Mosfet, P-Ch, 100V, 13A, 150Deg C, 20W Rohs Compliant: Yes |Rohm RD3P130SPTL1
Trans MOSFET P-CH 100V 13A 3-Pin(2+Tab) DPAK T/R
ROHM PMOS RD3P130SP, Vds=100 V, 13 A, DPAK (TO-252), , 3
Power Field-Effect Transistor, 13A I(D), 100V, 0.23ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE