What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM RD3P130SPFRATL

Transistor MOSFET P-CH 100V 13A 3-Pin TO-252 Emboss T/R
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RD3P130SPFRATL.

IHS

Datasheet14 pages7 years ago

Inventory History

3 month trend:
-1.90%

CAD Models

Download ROHM RD3P130SPFRATL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.934
$ 0.849
Stock
558,295
212,280
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
13 A
13 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RD3P130SPFRATL provided by its distributors.

Transistor MOSFET P-CH 100V 13A 3-Pin TO-252 Emboss T/R
Avnet Japan
Trans MOSFET P-CH 100V 13A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
90004001,场效应管, MOSFET, AECQ101, P沟道, 100V, 13A, TO-252;
Automotive Pch -100V -13A Power MOSFET
Surface Mount Production (Last Updated: 2 years ago) 3
Power Field-Effect Transistor, 13A I(D), 100V, 0.23ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
ROHM PMOS RD3, Vds=100 V, 13 A, DPAK (TO-252), , 3
RD3P130SPFRA IS A POWER MOSFET W
100V 13A 200mOhms P-Channel TO-252-3 DPAK
MOSFET, P-CH, 100V, 13A, TO-252; Channel Type:P Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:13A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2.5V RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE