ROHM RBQ10NS100AFHTL

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RBQ10NS100AFHTL.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM RBQ10NS100AFHTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.895
$ 0.714
Stock
91,795
124,808
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
770 mV
770 mV
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-07-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of ROHM RBQ10NS100AFHTL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB
Diode Schottky Si 100V 10A Automotive AEC-Q101 3-Pin(2+Tab) TO-263S T/R
Diode Schottky 10A 3-Pin TO-263S Emboss T/R
SCHOTTKY RECTIFIER, 100V, 10A, TO-263S;
DIODE ARRAY SCHOTT 100V 10A LPDS
LOW IR TYPE AUTOMOTIVE SCHOTTKY
100A 80μA 10A TO-263 SMD mount

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE