ROHM RBQ10BM100AFHTL

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RBQ10BM100AFHTL.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.90%

CAD Models

Download ROHM RBQ10BM100AFHTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.712
$ 0.966
Stock
93,507
44,496
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
770 mV
770 mV
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-07-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ROHM RBQ10BM100AFHTL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252
Diode Schottky Si 100V 10A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Diode Schottky 10A 3-Pin TO-252 Emboss T/R
SCHOTTKY RECTIFIER, 100V, 10A, TO-252;
DIODE ARR SCHOTT 100V 10A TO-252
LOW IR TYPE AUTOMOTIVE SCHOTTKY

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE