ROHM RB557WTL

Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB557WTL.

IHS

Datasheet7 pages5 years ago

Rohm SCT

_legacy Avnet

Inventory History

3 month trend:
-1.21%

CAD Models

Download ROHM RB557WTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.12
$ 0.147
Stock
201,900
79,236
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
0603
-
Forward Voltage
350 mV
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM RB557WTL provided by its distributors.

Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
Rectifier Diode Schottky 0.1A 3-Pin EMD T/R
SCHOTTKY RECTIFIER, 30V, 0.1A, SOT-416;
DIODE ARRAY SCHOT 30V 100MA EMD3
DIODE ARR SCHOTT 30V 100MA EMD3

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE