ROHM RB557WMTL

Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB557WMTL.

IHS

Datasheet7 pages10 years ago

Inventory History

3 month trend:
-1.56%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.147
$ 0.12
Stock
69,269
203,474
Authorized Distributors
5
5
Mount
Surface Mount
Surface Mount
Case/Package
-
0603
Forward Voltage
-
350 mV
Reverse Voltage (DC)
-
-
Forward Current
-
100 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
10 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-08-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM RB557WMTL provided by its distributors.

Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
Schottky Rectifier, 30V, 0.1A, Sot-416Fl Rohs Compliant: Yes |Rohm RB557WMTL
Rectifier Diode Schottky 30V 0.1A 3-Pin EMDF T/R
Diode Schottky 30V 100mA 3-Pin SOT-416FL T/R
500mA 10μA 100mA EMD-3F SMD 1.6mm × 860μm × 700μm
DIODE ARR SCHOTT 30V 100MA EMD3F
RB557WM IS SCHOTTKY BARRIER DIOD

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE