ROHM RB548WTL

Diode Small Signal Schottky 30V 0.1A 3-Pin Emd T/r Rohs Compliant: Yes
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB548WTL.

IHS

Datasheet7 pages5 years ago

Newark

_legacy Avnet

Rohm SCT

Future Electronics

Inventory History

3 month trend:
-4.76%

CAD Models

Download ROHM RB548WTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.138
$ 0.059
Stock
1,190,211
303,045
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-416
-
Forward Voltage
450 mV
-
Reverse Voltage (DC)
-
-
Forward Current
100 mA
100 mA
Max Reverse Leakage Current
500 nA
-
Reverse Recovery Time
-
-
Capacitance
1.1 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-03-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ROHM RB548WTL provided by its distributors.

Diode Small Signal Schottky 30V 0.1A 3-Pin Emd T/r Rohs Compliant: Yes
RB548W Series 30 V 100 mA Surface Mount Schottky Barrier Diode - SC-75A
Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
ROHM Schottky Diode, 100mA, 30V, SMD, SOT-416 (SC-75A), 3-Pin
DIODE, SMALL SIGNAL, SMD; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 450mV; Forward Surge Current Ifsm Max: 500mA; Operating Temperature

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB548WTL.