ROHM RB548WMTL

Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB548WMTL.

IHS

Datasheet7 pages10 years ago

Inventory History

3 month trend:
+25.62%

CAD Models

Download ROHM RB548WMTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.059
$ 0.138
Stock
313,383
1,188,120
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-416
Forward Voltage
-
450 mV
Reverse Voltage (DC)
-
-
Forward Current
100 mA
100 mA
Max Reverse Leakage Current
-
500 nA
Reverse Recovery Time
-
-
Capacitance
-
1.1 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM RB548WMTL provided by its distributors.

Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
Diode Schottky 30V 100mA 3-Pin SOT-416FL T/R
Rectifier Diode Schottky 0.1A 3-Pin EMDF T/R
500mA 500nA 100mA EMD-3F SMD 1.6mm × 860μm × 700μm
DIODE ARR SCHOTT 30V 100MA EMD3F
RB548WM IS SCHOTTKY BARRIER DIOD
SCHOTTKY RECTIFIER, DUAL, 30V, SOT-416FL; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 100mA; Diode Configuration: Dual Series; Diode Case Style: SOT-416FL; No. of Pins: 3Pins; Forward Voltage VF Max: 450m

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE