ROHM QH8MA3TCR

Trans MOSFET N-CH/P-CH 30V±7A@N Channel/±5.5A@P Channel 8-Pin TSMT Emboss T/R
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM QH8MA3TCR.

Newark

Datasheet20 pages11 years ago
Datasheet20 pages11 years ago

Rohm SCT

Inventory History

3 month trend:
-36.22%

CAD Models

Download ROHM QH8MA3TCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
N-Channel Power MOSFET, 30V, 7A, 24mΩ, Dual ECH8
Single N-Channel Power MOSFET 30V, 6A, 34mΩ
Single N-Channel Power MOSFET 30V, 5A, 55mΩ
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R
SI5504BDC-T1-E3 N/P-CHANNEL MOSFET TRANSISTOR, 3.7 A, 4 A, 30 V, 8-PIN 1206

Descriptions

Descriptions of ROHM QH8MA3TCR provided by its distributors.

Trans MOSFET N-CH/P-CH 30V±7A@N Channel/±5.5A@P Channel 8-Pin TSMT Emboss T/R
Avnet Japan
ROHM N/P-Channel MOSFET, Vds=30V, 7A, TSMT8 Package, SMD, 8-Pin
Power Field-Effect Transistor, 30V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N AND P-CH, 30V, 7A, TSMT; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 7A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.022ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipation Pd: 2.5W; Transistor Case Style: TSMT; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • QH8MA3 TCR