ROHM MCR18EZPJ110

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, Surface Mount, 1206
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR18EZPJ110.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM MCR18EZPJ110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.021
$ 0.021
Stock
37,014
289,387
289,387
Authorized Distributors
3
6
6
Resistance
11 Ω
11 Ω
11 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1206 11 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ120V
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 1206 12 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Chip Resistor, SMD, 1206, 12Ω ±5%, 250mW, ±200ppm/°C, 3.05mm × 1.55mm × 650μm
Chip Resistor 11.8Ω ±1% 250mW ±100ppm/°C 1206 SMD 3.05mm × 1.55mm × 650μm

Descriptions

Descriptions of ROHM MCR18EZPJ110 provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Chip Resistor 11Ω ±5% 250mW ±200ppm/°C 1206 SMD 3.2mm × 1.6mm × 650μm
RES RESIN BASED 1206 11 OHM 1/4W 5% SMD
SMD Resistor 11R 5% 1/4W TF 1206 LF

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE