ROHM MCR03ERTJ154

100mW Thick Film Resistors 50V ±5% ±200ppm/℃ 150kΩ 0603 Chip Resistor - Surface Mount ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR03ERTJ154.

IHS

Datasheet8 pages11 years ago

CAD Models

Download ROHM MCR03ERTJ154 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.038
Stock
8,000
129,483
Authorized Distributors
0
3
Resistance
150 kΩ
150 kΩ
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0603 160K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0603F150K
Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/C SMD T/R
Yageo GroupRC0603FR-07143KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 143kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-07140KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 140kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-138K87L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Chip Resistor, 154kΩ ±1%, 100mW, ±100ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm

Descriptions

Descriptions of ROHM MCR03ERTJ154 provided by its distributors.

100mW Thick Film Resistors 50V ±5% ±200ppm/℃ 150kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 150KOhm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES SMD 150K OHM 5% 1/10W 0603

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE