ROHM MCR006YZPD3000

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MCR006YZPD3000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR006YZPD3000.

IHS

Datasheet9 pages11 years ago

CAD Models

Download ROHM MCR006YZPD3000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
Stock
0
13,970
Authorized Distributors
0
2
Resistance
300 Ω
300 Ω
Case/Package
0201
0201
Tolerance
0.5 %
0.5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-04-30
LTD Date2021-07-31

Descriptions

Descriptions of ROHM MCR006YZPD3000 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES PRECISION 0201 300 OHM 1/20W 0.5% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE