ROHM LM358F-E2

Operational Amplifier
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM358F-E2.

IHS

Datasheet49 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.271
$ 0.271
Stock
67,620
1,927,070
1,927,070
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
65 dB
65 dB
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
36 V
7 V
7 V
Operating Supply Current
-
162 µA
162 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2015-05-25
Lifecycle StatusEOL (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM LM358F-E2 provided by its distributors.

Operational Amplifier
OP Amp Dual GP 32V 8-Pin SOP Embossed T/R
IC OPAMP GP 2 CIRCUIT 8SOP
IC COMP 2CH GRND SENSE SOP8

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE