Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM LM2903FJ-E2

Comparator, 2 Func, 5000uV Offset-Max, 1000ns Response Time, PDSO8

$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM2903FJ-E2.

IHS

Datasheet41 pages10 years ago

Inventory History

3 month trend:
-29.98%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM LM2903FJ-E2 provided by its distributors.

Comparator, 2 Func, 5000uV Offset-Max, 1000ns Response Time, PDSO8
Comparator Dual ±16V/32V 8-Pin SOP-J T/R
1μs Open Collector 2 1.5V, 3V ±16V, 32V 4.5mV@1.4V 50nA@1.4V SO SMD, Adhesive Mount 4.9mm × 3.9mm × 1.37mm
GROUND SENSE COMPARATOR : LM2903
Comparator, 1Us, -40 To 125Deg C; Comparator Type:General Purpose; No. Of Comparators:2 Comparators; Response Time:1Μs; Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V; Comparator Case Style:Sop; No. Of Pins:8Pins; Ic Output Rohs Compliant: Yes |Rohm LM2903FJ-E2

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE