ROHM KTR18EZPJ395

Res Thick Film 1206 3.9M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR18EZPJ395.

IHS

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM KTR18EZPJ395 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.041
Stock
41,134
0
Authorized Distributors
5
1
Resistance
3.9 MΩ
3.9 MΩ
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8GEYJ395V
Res Thick Film 1206 3.9M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Res Thick Film 1206 3.9M Ohm 5% 1/4W ±200ppm/°C SMD Paper T/R
Res Thick Film 1206 3.9M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3900000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Chip Resistor, 3.9MΩ ±5%, 250mW, ±200ppm/°C, 1206, SMD, 3.05mm × 1.55mm × 650μm
PanasonicERJ-8GEYJ365V
Res Thick Film 1206 3.6M Ohm 5% 0.25W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of ROHM KTR18EZPJ395 provided by its distributors.

Res Thick Film 1206 3.9M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor 3.9MΩ ±5% 250mW ±200ppm/°C 1206 SMD 3.2mm × 1.6mm × 650μm
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9e+06ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES SMD 3.9M OHM 5% 1/4W 1206 high voltage

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE