ROHM IMB3AT110

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM IMB3AT110.

IHS

Datasheet9 pages11 years ago

_legacy Avnet

Rohm SCT

Farnell

DigiKey

Inventory History

3 month trend:
-99.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IMD6A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 3
FMG8A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74A
PanasonicDMA5610H0R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
PanasonicDMA502010R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
PanasonicDMA504010R
DMA504010R Series 50 V 100 mA Dual PNP Bipolar Transistor - SMini6-F3-B

Descriptions

Descriptions of ROHM IMB3AT110 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 300mW 6-Pin SMT T/R
IMB3A Series 50 V 100 mA Surface Mount Dual PNP Digital Transistor - SC-74
ROHM PNP Digital Transistor SOT-457 SMD -100mA Ic -50V Vce
TRANS PREBIAS DUAL PNP SMT6 / Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6
TRANSISTOR DUAL SC-74 PNP/PNP; Digital Transistor Polarity:Dual PNP; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:-100mA; Base Input Resistor R1:4.7kohm; Base-Emitter Resistor R2:-; Resistor Ra
TRANSISTOR DUAL SC-74 PNP/PNP; Transistor Type:General Purpose; Transistor Polarity:Dual PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:5mA; Voltage, Vce Sat Max:300mV; Power Dissipation:300mW; Min ;RoHS Compliant: Yes
TRANSISTOR DUAL SC-74 PNP/PNP; Digital Transistor Polarity: Dual PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: -; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-457; No. of Pins: 6 Pin; Product Range: IMB3A Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 300mV; Current Ic Continuous a Max: 5mA; DC Collector Current: -100mA; DC Current Gain hFE: 250hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 100; Module Configuration: Dual; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 300mW; Transistor Case Style: SOT-457; Transistor Polarity: PNP; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE