ROHM FMG8AT148

FMG8A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74A
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM FMG8AT148.

IHS

Datasheet2 pages25 years ago

Farnell

iiiC

Future Electronics

Inventory History

3 month trend:
-5.38%

CAD Models

Download ROHM FMG8AT148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of ROHM FMG8AT148 provided by its distributors.

FMG8A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74A
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
300mV@250µA,5mA 2 NPN Pre-Biased (Dual) 300mW 500nA 50V 100mA SMT-5 SMD 2.9mm × 1.6mm × 1.1mm
TRANSISTOR,NPNNPN,50V,0.1A,SMT5; Module Configuration:Dual; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:300mW; DC Collector Current:100mA; DC Current Gain hFE:80; Transistor Case Style:SC-74A; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth ft Typ:250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMG8A T148
  • FMG8A-T148