ROHM FMA4AT148

Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 3
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM FMA4AT148.

IHS

Datasheet10 pages11 years ago

Farnell

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+6.57%

CAD Models

Download ROHM FMA4AT148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IMD6A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
FMG8A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74A
PanasonicDMA502010R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
PanasonicDMA501010R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
PanasonicDMA5610H0R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of ROHM FMA4AT148 provided by its distributors.

Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
300mV@1mA,10mA 2 PNP Pre-Biased (Dual) 300mW 500nA 50V 100mA SMT-5 SMD 2.9mm × 1.6mm × 1.1mm
Trans Digital BJT PNP 50V 100mA 5-Pin SMT T/R
TRANSISTOR DUAL SC-74A PNP/PNP; Digital Transistor Polarity: Dual PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: -; Resistor R
TRANSISTOR DUAL SC-74A PNP/PNP; Transistor Type:General Purpose; Transistor Polarity:Dual PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:10mA; Voltage, Vce Sat Max:300mV; Power Dissipation:300mW; Min ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE