What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM ESR18EZPF2211

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPF2211.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM ESR18EZPF2211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.015
$ 0.015
Stock
44,265
21,879,834
21,879,834
Authorized Distributors
2
6
6
Resistance
2.21 kΩ
2.21 kΩ
2.21 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM ESR18EZPF2211 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206
ESR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 2.21kOhm 0.5W 1/2W
Thick Film Resistors - SMD 1206 2.21Kohm 1% Anti Surge AEC-Q200
RES ANTI-SURGE 1206 2.21K OHM 1/3W 1% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE