ROHM ESR18EZPF1823

Chip Resistor 182kΩ ±1% 0.5W ±100ppm/°C 1206 SMD 3.2mm × 1.6mm × 650μm
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPF1823.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+103%

CAD Models

Download ROHM ESR18EZPF1823 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.017
$ 0.017
Stock
76,194
308,457
308,457
Authorized Distributors
3
6
6
Resistance
182 kΩ
182 kΩ
182 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8ENF1823V
Res Thick Film 1206 182K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 182000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-07182KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 182kΩ 1206 Chip Resistor - Surface Mount ROHS
Chip Resistor, 182kΩ ±1%, 250mW, ±100ppm/°C, 1206, SMD, 3.05mm × 1.55mm × 650μm
PanasonicERJP08F1823V
Res Thick Film 1206 182K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 182K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM ESR18EZPF1823 provided by its distributors.

Chip Resistor 182kΩ ±1% 0.5W ±100ppm/°C 1206 SMD 3.2mm × 1.6mm × 650μm
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206
RES ANTI-SURGE 1206 182K OHM 1/3W 1% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE