ROHM ESR03EZPF1603

Res Thick Film 0603 160K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR03EZPF1603.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM ESR03EZPF1603 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.028
$ 0.028
Stock
98,810
84,970
84,970
Authorized Distributors
3
6
6
Resistance
160 kΩ
160 kΩ
160 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ3EKF1603V
Res Thick Film 0603 160K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 160K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJPA3F1603V
Res Thick Film 0603 160K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 160kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-07160KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 160kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-07160KL
Res Thick Film 0603 160K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM ESR03EZPF1603 provided by its distributors.

Res Thick Film 0603 160K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 160000ohm, 150V, 1% +/-Tol, Surface Mount, 0603
Chip Resistor 160kΩ ±1% 250mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
RES ANTI-SURGE 0603 160K OHM 1/4W 1% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE