ROHM ESR01MZPJ331

Res Thick Film 0402 330 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR01MZPJ331.

IHS

Datasheet7 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+16.24%

CAD Models

Download ROHM ESR01MZPJ331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.021
Stock
190,727
45,623
Authorized Distributors
6
5
Resistance
330 Ω
330 Ω
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ2GEJ331X
Res Thick Film 0402 330 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 330 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-U02J331X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, Surface Mount, 0402
TE ConnectivityCRG0402J330R
Res Thick Film 0402 330 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD
Res Thick Film 0402 330 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-PA2J331X
Res Thick Film 0402 330 Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM ESR01MZPJ331 provided by its distributors.

Res Thick Film 0402 330 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
ESR Series 0402 330 Ohm ±5% 0.2 W ±200 ppm/°C Anti-Surge Chip Resistor
Chip Resistor 330Ω ±5% 200mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.00033ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE