ROHM ESR01MZPJ181

Res Thick Film 0402 180 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR01MZPJ181.

IHS

Datasheet7 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+37.97%

CAD Models

Download ROHM ESR01MZPJ181 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.021
Stock
117,824
80,220
Authorized Distributors
5
1
Resistance
180 Ω
180 Ω
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-2GEJ181X
Res Thick Film 0402 180 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 180 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 180 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 180 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 180ohm, 50V, 5% +/-Tol, Surface Mount, 0402
PanasonicERJ-U02J181X
Chip Resistor 180Ω ±5% 100mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm

Descriptions

Descriptions of ROHM ESR01MZPJ181 provided by its distributors.

Res Thick Film 0402 180 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor, 180Ω ±5%, 200mW, ±200ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
ESR Series 0402 180 Ohm ±5% 0.2 W ±200 ppm/°C Anti-Surge Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.00018ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ESR 0.039Lx0.020W 1.00mmx0.50mm 0.2W 1/5W 180Ohm ±200ppm/C
RES ANTI-SURGE 0402 180 OHM 1/5W 5% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE