ROHM ESR01MZPF1800

Res Thick Film 0402 180 Ohm 1% 0.2W(1/5W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR01MZPF1800.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM ESR01MZPF1800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.018
Stock
143,641
286,358
Authorized Distributors
5
4
Resistance
180 Ω
180 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of ROHM ESR01MZPF1800 provided by its distributors.

Res Thick Film 0402 180 Ohm 1% 0.2W(1/5W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 180ohm, 50V, 1% +/-Tol, Surface Mount, 0402
180Ω ±1% 200mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*350μm
RES, 180R, 1%, 0.2W, THICK FILM, 0402;

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE