ROHM EMH11T2R

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.124
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMH11T2R.

IHS

Datasheet8 pages12 years ago

element14 APAC

_legacy Avnet

Rohm SCT

DigiKey

Inventory History

3 month trend:
+9.94%

CAD Models

Download ROHM EMH11T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.124
$ 0.128
Stock
2,353,177
237,209
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-563
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
50 mA
50 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
30
30
Power Dissipation
150 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-11
Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

NPN Pre-Biased Transistor (Dual), 2, 300mV@500µA,10mA, 150mW, 500nA, 50V, 100mA, SMD, 900µm H
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Diodes Inc.DDTC114WE-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC114EUA-7-F
DDTC114UA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-323-3

Descriptions

Descriptions of ROHM EMH11T2R provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
300mV@500µA, 10mA, 2 NPN Pre-Biased (Dual), 150mW, 500nA, 50V, 50V, 100mA, SMD, 550μm H
Trans Digital BJT NPN 50V 100mA 150mW 6-Pin EMT T/R
TRANSISTOR,NPNNPN,50V,0.05A,EMT6; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resis
TRANSISTOR,NPNNPN,50V,0.05A,EMT6; Module Configuration:Dual; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:50V; Gain Bandwidth ft Typ:250MHz; Power Dissipation Pd:150mW; DC Collector Current:100mA; DC Current Gain;RoHS Compliant: Yes

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMH11 T2R