Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM DTC114GU3T106

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC114GU3T106.

IHS

Datasheet8 pages2 years ago

Rohm SCT

Inventory History

3 month trend:
-20.87%

CAD Models

Download ROHM DTC114GU3T106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.046
$ 0.22
Stock
122,789
426,189
Authorized Distributors
6
0
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
-
100 mA
Transition Frequency
-
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
hFE Min
-
30
Power Dissipation
-
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of ROHM DTC114GU3T106 provided by its distributors.

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm
NPN, SOT-323, R2 Alone Type Digital Transistor (Bias Resistor Built-in Transisto
NPN Pre-Biased Transistor 200mW 5V 500nA 50V 100mA SOT-323-3 SMD
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin UMT T/R
DIGITAL TRANS, 50V, 0.1A, SOT-323; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: -; Base-Emitter Resistor R2: 10kohm; Resisto

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE