onsemi MSB709-RT1G

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 210 @ 2mA 10V 100nA 200mW -45V
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSB709-RT1G.

onsemi

Datasheet4 pages21 years ago

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MSB709-RT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
$ 0.045
Stock
5,810,127
3,897,923
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
SC
SC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
100 MHz
Collector Emitter Saturation Voltage
-500 mV
500 mV
hFE Min
210
210
Power Dissipation
200 mW
150 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

PNP Pre-Biased Transistor 300mV@250µA,5mA 200mW 500nA 50V 100mA SOT SMD 2mm×1.25mm×800μm
NXP SemiconductorsPDTA113EE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiMUN2132T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 120 @ 150mA 10V 100nA ICBO 200mW -50V
NXP SemiconductorsPDTA124XE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTA114TE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi MSB709-RT1G provided by its distributors.

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 210 @ 2mA 10V 100nA 200mW -45V
PNP 200mW 7V 100nA -45V 45V 100mA SC-59 SMD mount 2.9mm*1.5mm*1.09mm
Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-59 T/R
MSB709-RT1G, SINGLE BIPOLAR TRANSISTORS;
BIPOLAR TRANSISTOR, PNP, -45V; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:45V; Power Dissipation, Pd:200mW; Collector Emitter Saturation Voltage, Vce(sat):-0.5V; Continuous Collector Current, Ic:0.1A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSB-709RT1G
  • MSB709RT1G