Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM DTA123YKAT146

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA123YKAT146.

IHS

Datasheet13 pages3 years ago

_legacy Avnet

Rohm SCT

Farnell

DigiKey

Inventory History

3 month trend:
-0.17%

CAD Models

Download ROHM DTA123YKAT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
300mV@500µA,10mA PNP Prebiased Transistor 200W 500nA 50V 100mA SMD, 2.9mm × 1.6mm × 1.1mm

Descriptions

Descriptions of ROHM DTA123YKAT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SMT T/R
DTA123YKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59
300mV@500µA, 10mA PNP Pre-Biased 200mW 500nA 50V 100mA SMT-3 SMD 2.9mm × 1.6mm × 1.1mm
Compliant Surface Mount 33 PNP Lead Free Cut Tape (CT) No SVHC SMD/SMT
TRANSISTOR; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2
TRANSISTOR; DIGITAL; PNP SC-59; Transistor Type:General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:200mW; Min Hfe:33; ft, Typ:250MHz; Case ;RoHS Compliant: Yes
Transistor; Digital Transistor Polarity:Single PNP; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:-100mA; Base Input Resistor R1:2.2kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:-; RF Transistor Case:SOT-346; No. of Pins:3 Pin; Product Range:DTA123Y Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Current Ic Continuous a Max:100mA; DC Collector Current:100mA; DC Current Gain hFE:33hFE; Gain Bandwidth ft Typ:250MHz; Hfe Min:33; No. of Pins:3Pins; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Power Dissipation Pd:200mW; Termination Type:Surface Mount Device; Transistor Case Style:SOT-346; Transistor Polarity:PNP; Transistor Type:General Purpose; Transition Frequency ft:250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA123YKA T146
  • DTA123YKA-T146