ROHM DTA113ZKAT146

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA113ZKAT146.

IHS

Datasheet13 pages3 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-29.63%

CAD Models

Download ROHM DTA113ZKAT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
300mV@500µA,10mA PNP Prebiased Transistor 200W 500nA 50V 100mA SMD, 2.9mm × 1.6mm × 1.1mm

Descriptions

Descriptions of ROHM DTA113ZKAT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SMT T/R
PNP Pre-Biased Transistor 300mV@500µA,10mA 200mW 500nA 50V 100mA SMT-3 SMD
DTA113ZKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59
Compliant Surface Mount 33 PNP Lead Free Cut Tape (CT) No SVHC SMD/SMT
TRANSISTOR,PNP,50V,0.1A,SOT-346; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: -50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 1kohm; Base-Emitter Resistor R2: 10kohm; Res
TRANSISTOR,PNP,50V,0.1A,SOT-346; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-50V; Power Dissipation Pd:200mW; DC Collector Current:-100mA; DC Current Gain hFE:33; Transistor Case Style:SOT-346; No. of Pins:3; SVHC:No;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA113ZKA-T146