Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM DTA123JUBHZGTL

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.2
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA123JUBHZGTL.

IHS

Datasheet7 pages10 years ago

CAD Models

Download ROHM DTA123JUBHZGTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.2
$ 0.046
Stock
61,481
368,441
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
-
SC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
80
80
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-01
Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of ROHM DTA123JUBHZGTL provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Digital Translator with Built-in Bias Resistor Single PNP -50V -100mA 3-Pin SOT-323FL T/R
RF TRANSISTOR, AEC-Q101, PNP, 2.2K/47K
PNP DIGITAL TRANSISTOR (WITH BUI
Rf Transistor, Aec-Q101, Pnp, 2.2K/47K; Digital Transistor Polarity:single Pnp; Collector Emitter Voltage V(Br)Ceo:-50V; Continuous Collector Current Ic:-100Ma; Base Input Resistor R1:2.2Kohm; Base-Emitter Resistor R2:47Kohm; Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE