Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM DTA123JU3T106

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA123JU3T106.

IHS

Datasheet13 pages3 years ago

Farnell

Rohm SCT

Inventory History

3 month trend:
-0.45%

CAD Models

Download ROHM DTA123JU3T106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.041
$ 0.041
Stock
327,402
2,771,654
2,771,654
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-323
SOT-323
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
80
80
80
Power Dissipation
-
200 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ROHM DTA123JU3T106 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors - Pre-Biased PNP -50V -0.1A 2.2kO SOT-323 SC-70 UMT3
Trans Digital BJT PNP 50V 100mA 200mW 3-Pin UMT T/R
Digital Transistor, -50V, -0.1A, Sot-323; Digital Transistor Polarity:Single Pnp; Collector Emitter Voltage V(Br)Ceo:-50V; Continuous Collector Current Ic:-100Ma; Base Input Resistor R1:2.2Kohm; Base-Emitter Resistor R2:47Kohm; Rohs Compliant: Yes |Rohm DTA123JU3T106

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE