ROHM DTA114EETL

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA114EETL.

Farnell

Datasheet4 pages17 years ago

element14 APAC

Rohm SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
+26.94%

CAD Models

Download ROHM DTA114EETL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.073
Stock
5,642,685
1,509,947
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-523
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
50 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
hFE Min
68
30
Power Dissipation
150 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88
NXP SemiconductorsPDTA113EE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA114EUA-7-F
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors - BJT PNP Epitaxial Transistor
PNP 250 mW 50 V 100 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3

Descriptions

Descriptions of ROHM DTA114EETL provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
DTA114EE Series 50 V 100 mA Surface Mount PNP Digital Transistor - EMT-3
30@5mA,5V One PNP - Pre-Biased 150mW 100mA 50V 500nA SOT-523(SC-75) Digital Transistors ROHS
Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R
Transistor, DIGITAL, PNP; Digital Transistor Polarity:Single Collector Emitter Voltage V(br)ceo:50V; Continuous Current Ic:-100mA;
TRANSISTOR, DIGITAL, PNP; Transistor Type:Digital Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:150mW; ft, Typ:250MHz; Case Style:EMT3; Termination ;RoHS Compliant: Yes
TRANSISTOR, DIGITAL, PNP; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: EMT; No. of Pins: 3 Pin; Product Range: DTA114E Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Application Code: TL; Continuous Collector Current Ic Max: 100mA; Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 30hFE; Gain Bandwidth ft Typ: 250MHz; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Power Dissipation Pd: 150mW; Power Dissipation Ptot Max: 150mW; Termination Type: Surface Mount Device; Transistor Case Style: EMT; Transistor Polarity: PNP; Transistor Type: Bias Resistor (BRT); Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA114EE TL
  • DTA114EE-TL