ROHM DAP202K

Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAP202K.

IHS

Datasheet3 pages15 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.079
Stock
211,470
4,281,718
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
SMD/SMT
SOT-346
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
300 mA
100 mA
Max Reverse Leakage Current
-
100 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM DAP202K provided by its distributors.

Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN
SMD3 80V 100MA DIODE ARRAY
DAP202K ROHM SOT23

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE