ROHM DAP202KT146

80V 200mW 1 Pair Common Anode 1.2V@100mA 4ns 100mA SOT-23-3L Switching Diode ROHS
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAP202KT146.

IHS

Datasheet7 pages7 years ago

Newark

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
-24.20%

CAD Models

Download ROHM DAP202KT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM DAP202KT146 provided by its distributors.

80V 200mW 1 Pair Common Anode 1.2V@100mA 4ns 100mA SOT-23-3L Switching Diode ROHS
DAP202K Series 80 V 300 mA SMT Ultra High-Speed Switching Diode-SOT-23
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Switching 80V 0.3A 4ns 3-Pin SMD T/R
DUAL, DIODE, ARRAY, 3SOT23; Diode Configuration: Dual Common Anode; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 150°C; Diode Case Style: SOT-346; No. of Pins: 3Pins; Product Range: DAP20 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current If @ Vf: 100mA; Diode Type: Switching; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Peak Forward Current: 300mA; Power Dissipation Ptot Max: 200mW; Termination Type: Surface Mount Device

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAP202K/T146