ROHM DAN217UFHT106

Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAN217UFHT106.

IHS

Datasheet7 pages7 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.07
$ 0.07
Stock
1
3,319,342
3,319,342
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-323
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
100 mA
100 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-07-24
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM DAN217UFHT106 provided by its distributors.

Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
Diode Switching 80V 0.3A Automotive 3-Pin UMD T/R
SWITCHING DIODE, 80V, SOT-323
Switching Diode, 80V, Sot-323; Diode Configuration:dual Series; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(Av):100Ma; Forward Voltage Vf Max:1.2V; Reverse Recovery Time Trr Max:4Ns; Forward Surge Current Ifsm Max:4A;rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE