ROHM DAN202UMTL

Rectifier Diode Switching Si 80V 0.1A 4ns 3-Pin UMDF T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAN202UMTL.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-32.81%

CAD Models

Download ROHM DAN202UMTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.029
$ 0.029
Stock
1,883,478
2,473,313
2,473,313
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323-3
SOT-323-3
SOT-323-3
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
4 ns
3 ns
3 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM DAN202UMTL provided by its distributors.

Rectifier Diode Switching Si 80V 0.1A 4ns 3-Pin UMDF T/R
ROHM Common Cathode Switching Diode, Iout=300mA, Vrev=80V, SOT-323FL, SMD
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
DIODE, SMALL SIGNAL, 80V, 0.1A, SOT323FL; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Fo

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAN202UM TL