Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BU9796AFS-E2

BU9796 Series 2.5 - 5.5 V 80 Segment Standard Driver - SSOP-A32
$ 1.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU9796AFS-E2.

IHS

Datasheet33 pages5 years ago

HQonline

Newark

Inventory History

3 month trend:
+33.41%

CAD Models

Download ROHM BU9796AFS-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsSN74LVCC3245ANSR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOP -40 to 85
LC75844M-TLM-E, LCD DISPLAY DRIVER 88-SEGMENTS, 2.7 - 6 V, 36-PIN SOIC
Texas InstrumentsSN74LVC8T245NSR
32mA 1.65V~5.5V 32mA SO-24-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsTLC5929PWPR
5.5V Shift Register 50mA 16 3V 10V HTSSOP-24 wire mounting,SMD mount,glue mount 1.05mm(height)
Segment Display LCD Driver 3.3V/5V Fan-Fold
Tube Tin/Bismuth (Sn/Bi) 88Segment GULL WING display driver 230muA 6V 0.8mm -40C~85C

Descriptions

Descriptions of ROHM BU9796AFS-E2 provided by its distributors.

BU9796 Series 2.5 - 5.5 V 80 Segment Standard Driver - SSOP-A32
Tape & Reel (TR) BU9796 80Segment GULL WING display driver 12.5muA 3/5V 0.8mm -40C~85C
Segment Display LCD Driver 3.3V/5V Automotive 32-Pin SSOP-A T/R
IC DRVR 80 SEGMENT 32SSOPA / LCD Driver 32-SSOP-A
SSOP-32-208mil LCD Drivers ROHS
Lcd Driver, 80Seg, 5.5V, Ssop-32; No. Of Digits:-; No. Of Segments:80; Driver Case Style:Ssop; No. Of Pins:32Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Interface Type:Spi; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Rohm BU9796AFS-E2
Liquid Crystal Driver, 20-Segment, PDSO32
IC LCD DVR 12X4COM 2WIRE 32SSOP

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU9796AFSE2