Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BU4314FVE-TR

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.4V, CMOS, PDSO5
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4314FVE-TR.

IHS

Datasheet22 pages4 years ago

Rohm SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

ROHM Open drain voltage detector Voltage detection chip, 5needle, maximum monitoring3.13V
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2V, CMOS, PDSO5
ROHM Open drain voltage detector Voltage detection chip, 5needle, maximum monitoring2.8V

Descriptions

Descriptions of ROHM BU4314FVE-TR provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.4V, CMOS, PDSO5
Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R
Processor Supervisor 1.4V 1 Active Low/CMOS 5-Pin VSOF T/R
550nA 300mV 7V VSOF-5 SMD mount,glue mount 1.6mm(Length)*1.2mm(width)
ROHS3Compliant Tape & Reel (TR) BU43* Simple Reset/Power-On Reset supervisor 2.4V 0.6mm Adjustable/Selectable 210mW
CONN PLUG MALE 12POS GOLD SOLDER
Voltage Detector, -40 To 125Deg C; Threshold Voltage:1.4V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:700Mv; Supply Voltage Max:7V; Reset Type:Active-Low, Cmos; Digital Ic Case:Vsof; No. Of Pins:5Pins; Delay Time:-; Rohs Compliant: Yes |Rohm BU4314FVE-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4314FVETR