ROHM BU4230FVE-TR

ROHM Open drain voltage detector Voltage detection chip, 5needle, maximum monitoring3.13V
$ 0.312
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4230FVE-TR.

IHS

Datasheet22 pages4 years ago

HQonline

element14 APAC

Rohm SCT

DigiKey

CAD Models

Download ROHM BU4230FVE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.3V, CMOS, PDSO5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2V, CMOS, PDSO5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.2V, CMOS, PDSO5

Descriptions

Descriptions of ROHM BU4230FVE-TR provided by its distributors.

ROHM Open drain voltage detector Voltage detection chip, 5needle, maximum monitoring3.13V
LOW VOLTAGE FREE DELAY TIME SETTING CMOS VOLTAGE DETECTOR IC Power Supply Support Circuit, Fixed, 1 Channel, +3V, CMOS, PDSO5
Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin VSOF T/R
VOLTAGE DETECTOR, 300NA, 7V, VSOF-5; Threshold Voltage: 3V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 700mV; Supply Voltage Max: 7V; Reset Type: Active-Low; Digital IC Case: VSOF; No. of Pins: 5Pins; Delay T

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4230FVETR