ROHM BR93L66RFVT-WE2

EEPROM Serial-3Wire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
$ 0.479
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L66RFVT-WE2.

IHS

Datasheet40 pages4 years ago

Inventory History

3 month trend:
-34.34%

Alternate Parts

Price @ 1000
$ 0.479
$ 0.605
Stock
241,106
147,752
Authorized Distributors
3
3
Case/Package
TSSOP
LSSOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
200 ns
200 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-04-01
LTD Date2027-10-01

Related Parts

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM93C66-WDW6TP
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin TSSOP
IC, EEPROM, 4KBIT, SERIAL, 10MHZ TSSOP-8; Memory Size:4Kbit; Configuration:512 x 8; Clock
SERIAL EEPROM, 4K (512 X 8 or 256 X 16), 3-WIRE - 8 TSSOP, PB/HALO FREE, NiPdAu, 1.7V
Microchip93LC66B-I/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of ROHM BR93L66RFVT-WE2 provided by its distributors.

EEPROM Serial-3Wire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM, 256X16, Serial, CMOS, PDSO8
EAR99 Surface Mount BR93L66 Tape & Reel (TR) ic memory 2MHz 200ns 3mm 4.5mA
IC EEPROM 4KBIT SPI 2MHZ 8TSSOPB
4Kb (256 x 16) 1.8V~5.5V 256x16 1.8V EEPROM,Non-Volatile 5.5V 2MHz 200ns SPI 40Year SOP SMD mount,glue mount 3mm*4.4mm*1mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE