ROHM BR24S128FVT-WE2

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
$ 1.139
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24S128FVT-WE2.

IHS

Datasheet36 pages14 years ago

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-25.32%

CAD Models

Download ROHM BR24S128FVT-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.139
$ 0.319
Stock
192,677
616,879
Authorized Distributors
4
4
Case/Package
LSSOP
TSSOP
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

Microchip24AA128-I/ST
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM24128-BRDW6TP
M24128-BRDW6TP SERIAL EEPROM MEMORY, 128KBIT, 900NS, 1.8 TO 5.5 V 8-PIN TSSOP
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP

Descriptions

Descriptions of ROHM BR24S128FVT-WE2 provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EAR99 Surface Mount BR24S128 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 2.5mA
EEPROM, 16KX8, Serial, CMOS, PDSO8
128Kb (16K x 8) 1.7V~5.5V EEPROM, Non-Volatile 400kHz 900ns I2C 40Year SOP SMD, Adhesive Mount 3mm × 4.4mm × 1mm
EEPROM, 128KBIT, I2C, TSSOP-B-8;
IC EEPROM 128K 400KHZ 8TSSOP-B

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE