Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24L08FV-WE2

EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SSOP-B T/R
$ 0.414
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24L08FV-WE2.

IHS

Datasheet40 pages14 years ago

Factory Futures

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.414
$ 0.418
Stock
329,180
274,286
Authorized Distributors
4
3
Case/Package
LSSOP
LSSOP
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C, SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R

Descriptions

Descriptions of ROHM BR24L08FV-WE2 provided by its distributors.

EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SSOP-B T/R
EAR99 Surface Mount BR24L08 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 2mA
EEPROM, 1KX8, Serial, CMOS, PDSO8
8Kb (1K x 8) 1.8V~5.5V 1Kx8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP SMD mount,glue mount 3mm*4.4mm*1.15mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE