Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24L08FJ-WE2

EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R

$ 0.455
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24L08FJ-WE2.

IHS

Datasheet40 pages14 years ago

Farnell

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR24L08FJ-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.455
$ 0.387
Stock
202,025
362,531
Authorized Distributors
5
4
Case/Package
SOIC
SOP
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
900 ns
-
Frequency
-
-
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsM24C08-RMN6TP
M24C08 Series 8 Kb (1 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
Microchip24LC08B-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC08BT-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of ROHM BR24L08FJ-WE2 provided by its distributors.

EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
EAR99 Surface Mount BR24L08 Tape & Reel (TR) ic memory 400kHz 900ns 3.9mm 2mA
EEPROM, 1KX8, Serial, CMOS, PDSO8
EEPROM I2C BUS(2-Wre) 8K SOP-J8 EEPROM
IC EEPROM 8KBIT I2C 400KHZ 8SOPJ
8Kb (1K x 8) 1.8V~5.5V 1Kx8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP SMD mount,glue mount 4.9mm*3.9mm*1.38mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE