Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24L01AFJ-WE2

EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOP-J

$ 0.242
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24L01AFJ-WE2.

IHS

Datasheet39 pages14 years ago

_legacy Avnet

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR24L01AFJ-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsM24C01-RMN6TP
M24C01 Series 1 Kb (128 x 8) 400 kHz Surface Mount Serial I²C bus EEPROM -SOIC-8
Microchip24AA014H-I/SN
1K I2C™ Serial EEPROM with Half-Array Write-Protect | IC EEPROM 1K I2C 400KHZ 8SOIC
Microchip24AA014-I/SN
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-I2C 1K-Bit 128 x 8 1.8 Volt2.5 Volt3.3 Volt 5 Volt 8-Pin SOIC

Descriptions

Descriptions of ROHM BR24L01AFJ-WE2 provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOP-J
EEPROM, 128X8, Serial, CMOS, PDSO8
EAR99 Surface Mount Tape & Reel (TR) CMOS ic memory 400kHz 900ns 3.9mm 2mA
IC EEPROM 1KBIT I2C 400KHZ 8SOPJ
1Kb (128 x 8) 1.8V~5.5V 128x8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP SMD mount,glue mount 4.9mm*3.9mm*1.38mm
IC, EEPROM, I2C, 1K, 128X8, SOP-J8; Memory Size:1Kbit; Memory Configuration:128 x 8; Interface Type:I2C, Serial; Clock Frequency:400kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOP-J; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:400kHz; IC Generic Number:24L01; Interface:I2C; Interface Type:Serial, I2C; Memory Configuration:128 x 8; Memory Size:1Kbit; Memory Type:EEPROM; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOP-J; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24L01AFJWE2