Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BH76360FV-E2

Video Driver with Video Switcher SSOPB16 | ROHM Semiconductor BH76360FV-E2
$ 1.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH76360FV-E2.

IHS

Datasheet36 pages18 years ago

HQonline

_legacy Avnet

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-13.70%

CAD Models

Download ROHM BH76360FV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsOPA4336EA/250
Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V 16-Pin SSOP T/R
Texas InstrumentsOPA4336EA/2K5
Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V 16-Pin SSOP T/R
Texas InstrumentsOPA4336EA/250G4
Operational Amplifier, Quad, 100 Khz, 4, 0.03 V/ S, 2.3V To 5.5V, Ssop, 16 Rohs Compliant: Yes
Analog DevicesLTC6088HGN#PBF
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6085CGN#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6242CGN#PBF
Op Amp Quad Low Noise Amplifier R-R O/P 6V Automotive 16-Pin SSOP N Tube

Descriptions

Descriptions of ROHM BH76360FV-E2 provided by its distributors.

Video Driver with Video Switcher SSOPB16 | ROHM Semiconductor BH76360FV-E2
BH76360FV Series 5.5 V 10 mA Video Driver with built-in input Selection SW
BH763* Tape & Reel (TR) DUAL AUDIO/VIDEO SWITCH video amp IC 85C 1.05mm 12mA 3/5V
Video Signal Switcher 2.8V-5.5V SOP SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
Single Video Switcher Automotive 16-Pin SSOP-B T/R
IC VIDEO DVR -0.1DB CLAMP 16SSOP
IC, VIDEO SIGNAL SWITCH, SSOP-B16; SVHC:No SVHC (20-Jun-2011); Base Number:76360; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package / Case:SSOP; Power Dissipation Pd:470mW; Power Dissipation Pd:470mW; Supply Current:12mA; Supply Voltage Max:5.5V; Supply Voltage Min:2.8V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE