Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD9102FVM-TR

BD Series 4 to 5.5 V 1000 kHz Buck SMT Switching Regulator - MSOP-8
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9102FVM-TR.

IHS

Datasheet29 pages12 years ago

Future Electronics

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSG4
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of ROHM BD9102FVM-TR provided by its distributors.

BD Series 4 to 5.5 V 1000 kHz Buck SMT Switching Regulator - MSOP-8
Switching Regulator, Current-mode, 0.8A, 1200kHz Switching Freq-Max, PDSO8
BD910* Tape & Reel (TR) Active Step-Down DC to DC switching regulator 1.24V 2.9mm 800mA 1MHz
Buck Yes 1MHz Fixed 1 1.24V 1.24V 5.5V 4V MSOP-8 SMD mount,glue mount
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 1.24V 0.8A 8-Pin MSOP T/R
SW REG, S DOWN, HI EFFICIENCY, MSOP8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: MSOP; No. of Pins: 8Pins; Output Current: 800mA; Output Voltage Nom.: 1.24
SW REG, S DOWN, HI EFFICIENCY, MSOP8; Voltage Regulator IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Case Style:MSOP; Base Number:9102; Frequency:1.2MHz; Max Input Voltage:5.5V; Max Output ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE