Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD8303MUV-E2

BD Series 2.7 to 14 V 1000 kHz Buck/Boost SMT Switching Regulator - VQFN-16
$ 1.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD8303MUV-E2.

IHS

Datasheet26 pages11 years ago

HQonline

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-0.85%

CAD Models

Download ROHM BD8303MUV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsTPS62111RSAT
DC to DC Converter Single Step Down 3.1 Volt to 17 Volt 16-Pin VQFN EP
Texas InstrumentsTPS62110RSAT
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
Texas InstrumentsTPS62113RSAR
1.5-A, 17-Vin Step-Down Converter with LBI function in QFN-16 16-QFN -40 to 85

Descriptions

Descriptions of ROHM BD8303MUV-E2 provided by its distributors.

BD Series 2.7 to 14 V 1000 kHz Buck/Boost SMT Switching Regulator - VQFN-16
IC REG CTRLR BUCK-BOOST VQFNV / DC/DC Cntrlr Single-OUT Step Down/Step Up 1000kHz 16-Pin VQFN-V EP T/R
Buck-Boost, Yes, 200kHz~1MHz, Transistor Driver, 2-Ch, 12V, 1.8V, 14V, 2.7V, QFN, SMD, Adhesive Mount, 3mm × 3mm × 950μm
IC, BUCK BOOST, CNTRL, 16VQFN; Supply Voltage Min: 2.7V; Supply Voltage Max: 14V; No. of Outputs: 2 Output; Duty Cycle (%): 95%; Controller IC Case Style: VQFN016V3030; No. of Pins: 16Pins; Switching Frequency: 1MHz; Topology: B
BUCK BOOST, CNTRL, 16VQFN; Primary Input Voltage:14V; No. of Outputs:1; Output Voltage:12V; Voltage Regulator Case Style:VQFN; No. of Pins:16; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (18-Jun-2010); Base N ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE