ROHM BD6237FM-E2

ROHM BD6237FM Brushed DC Motor Driver, Half-Bridge Out, 2A Max, HSOP Package
$ 6.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD6237FM-E2.

IHS

Datasheet28 pages12 years ago

Newark

HQonline

_legacy Avnet

Inventory History

3 month trend:
+11.47%

CAD Models

Download ROHM BD6237FM-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsBQ4802YDSH
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC SECONDS 0C~70C 0.032MHz 18.095mm
MicrochipMTS2916A-HGC1
Motor Driver/Controller, DC/Stepper, 4.5 V to 5.5 V, 2 Outputs, 750 mA, 24 Pins, SOP
NXP SemiconductorsMC33886VWR2
Analog / Mixed Signal ICs - Power Actuation 5.0 A H-BRIDGE
Analog DevicesAD5336BRUZ
+2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 10-Bit DAC with Byte-Load Parallel Interface in 28-lead TSSOP
Analog DevicesAD5336BRUZ-REEL7
+2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 10-Bit DAC with Byte-Load Parallel Interface in 28-lead TSSOP
Analog DevicesAD5342BRUZ
Digital to Analog Converter 2 Channel Resistor-String 12-Bit 28-Pin TSSOP

Descriptions

Descriptions of ROHM BD6237FM-E2 provided by its distributors.

ROHM BD6237FM Brushed DC Motor Driver, Half-Bridge Out, 2A Max, HSOP Package
Motor / Motion / Ignition Controllers & Drivers HALF BRIDGE DRIVER 30PIN
Power MOSFET Tape & Reel (TR) BD6237 Media Player motor controller 32V 2A 7.5mm -40C~150C TJ
2A Brush DC Motor 6V~32V HSOP-28-300mil Motor Driver ICs ROHS
Dual Half Bridge Motor Driver 30-Pin(28+2Tab) HSOP-M T/R
Motor Driver, -40 To 85Deg C; Motor Type:Dc Brush; No. Of Outputs:2Outputs; Output Current:2A; Output Voltage:32V; Driver Case Style:Hsop-M; No. Of Pins:28Pins; Supply Voltage Min:6V; Supply Voltage Max:32V; Operating Temperature Rohs Compliant: Yes |Rohm BD6237FM-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE